Honeywell CSNP661
Sensor, Closed Loop Current, 50 Amps
Mfr. Part #: CSNP661 / RS Stock #: 70118739
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$72.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Rectangular
Function
Current
Measurement Range
90 A
Mounting Type
PCB Mount
Output
Current
Output Type
Current
Package Type
Rectangular
Supply Voltage
15 VDC
Switching Current
50 mA
Technology
Hall Effect
Termination
Solder
Type
Hall Effect
Overview
Closed loop current sensors measure AC, DC and impulse currents with ranges up to 1200 A. The CSN Series is based on the principles of the Hall-effect and the null balance or zero magnetic flux method (feedback system).
Features:
AC, DC and Impulse Current Sensing
Through-Hole, Bus-Bar or Multiple Pin Design
Output Current Expressed as a Voltage Passing Through a Resistor
Specifications:
Operating Temperature: -40°F to +185°F; +32°F to +150°F for CSNB121
Features:
Specifications: