Honeywell CSNF151
SENSOR, CLOSED LOOP CURR, 100 A NMINAL
Mfr. Part #: CSNF151 / RS Stock #: 70120001
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$36.51
150
$35.05
300
$33.95
Additional Inventory
Overview
LFP Inox - The clean solution
The LFP Inox is a hygienic level sensor for liquids using TDR technology - a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal, both as a continuous value (analog output) and a freely positionable switching point (switching output). The use of FDA-compliant materials in an EHEDG-certified design means that the LFP Inox can be relied upon for optimum and unrestricted cleaning, even in applications with the most stringent hygiene requirements. Its modular connection system allows simple and flexible installation in any application. Thanks to high temperature and pressure resistance, unrestricted use is possible under CIP and SIP conditions. This impressive profile is topped off with communication capability via IO-Link to the superordinate control units.
At a Glance
Level measurement in hygienic applications
Manually retractable monoprobe up to 4,000 mm long with Ra ? 0.8 um
Process temperature up to 180 °C, process pressure up to 16 bar
CIP/SIP-resistant
High enclosure rating: IP67 and IP69K, autoclavable
Interchangeable hygienic process connections
3-in-1: combined display, analog output, and binary output
Remote amplifier with process connection[Fluid Sensors]
The LFP Inox is a hygienic level sensor for liquids using TDR technology - a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal, both as a continuous value (analog output) and a freely positionable switching point (switching output). The use of FDA-compliant materials in an EHEDG-certified design means that the LFP Inox can be relied upon for optimum and unrestricted cleaning, even in applications with the most stringent hygiene requirements. Its modular connection system allows simple and flexible installation in any application. Thanks to high temperature and pressure resistance, unrestricted use is possible under CIP and SIP conditions. This impressive profile is topped off with communication capability via IO-Link to the superordinate control units.
At a Glance