Location: 
All Products

Honeywell CSLA2CD

Honeywell - CSLA2CD - Sensor;  Open Loop Current Sensor;  LOHETSensing Mode;  6 to12 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor; Open Loop Current Sensor; LOHETSensing Mode; 6 to12 VDC
Mfr. Part#:
CSLA2CD

Allied Stock#: 70120224

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$18.29 (Each)
50$18.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 10

Specifications

Body Style: Board Mount
Brand/Series: CS Series
Current, Supply: 20 mA
Dimensions: 1.350 x 0.410 x 1.400 in.
Function: Current
Height: 1.4 in.
Length: 1.35 in.
Length, Lead: 0.06 in. (Max.)
Mounting Type: PCB
Output: Current
Output Type: Current
Package Type: Board Mount
Primary Type: Current
Range, Measurement: 72 A
Sensing Mode: LOHET
Sensitivity: 32.7 mV-N
Sensor Type: Current
Supply Voltage: 6-12 VDC
Technology: Inductive
Temperature, Operating, Maximum: 85 °C
Temperature, Range: -25 to 85 °C
Termination: 3-Wire Connector
Type: Inductive
Voltage Range: 6-12 V
Voltage, Input Range: 6 to 12 V
Voltage, Input, High Level: 12 V
Voltage, Input, Low Level: 6 V
Width: 0.41" (10.4mm)

Overview

Open loop current sensors measure AC, DC and impulse currents with ranges up to 950 A peak. The CSLA Series is based on the principles of the Hall-Effect and generates an output voltage isolated from the input.

Features
  • AC, DC and Impulse Current Sensing
  • Through-Hole Design
  • Output Voltage Proportional to Input Current Being Measured
    Specifications
  • Operating Temperature: –13°F to +185°F
  • Typical Response Time 3 μs
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.