Location: 
All Products

Honeywell BZE6-RNX1

Honeywell - BZE6-RNX1 - Enclosed Switch,  Compact,  15 Amps,  Side MOUNT,  STRAIGHT Plunger,  RESET View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Enclosed Switch, Compact, 15 Amps, Side MOUNT, STRAIGHT Plunger, RESET
Mfr. Part#:
BZE6-RNX1

Allied Stock#: 70120095

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$109.77 (Each)
1$109.770
5$105.380
25$99.890
50$85.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: BZ Series
Case Material: Zinc Die-Cast
Contact Form: SPDT
Current Rating: 15 Amps A
Force, Operating: 6 to 20 Oz.
IP Rating: IP66
Material, Casing: Cast Zinc
Mounting Type: Side
Number of Poles: 1 Pole
Number of Positions: 2
Standards: UL Listed, CSA Certified
Temperature Rating: -32 to +71 °C
Termination: Screws
Type: Limit

Overview

Limit and Enclosed Switch

Enclosed basic switches are known for high precision and low cost. The BZE6 line is the most popular enclosed basic switch line used in industry today.

Features
  • Momentary or Maintained Contact
  • Cast Zinc Housing
  • Side or Flange Mount Options
  • Gold Contacts and Low Temp (-40°C)

    Specifications
  • #6 Mounting Screws, Typical
  • UL Recognized, File #E12252
  • CSA Certified, File #LR41372
  • Sealing: E6 Style (NEMA 1), V6 Style (NEMA 1,3)
  • Operating Temperature: -25° to +160°F
  • BZE6 Series Are CE Approved