Honeywell BZE6-2RN80
Limit Switch, Medium Duty Snap Action, Plunger, NO/NC, 600V, BZE6 Series
Mfr. Part #: BZE6-2RN80 / RS Stock #: 70119206
Price
Qty.
Standard Price
1
$169.56
Additional Inventory
On order:
100
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller
Case Material
Zinc Die Cast
Contact Form
1 CO
Current Rating
0.5 A
Family Name
E6/V6 Series
Head Type
Side Plunger Head
IP Rating
IP66
Mounting Type
Side Mount
Number of Poles
1
Number of Positions
2
Operating Temperature
-32 to 71 °C
Special Features
Boot Seal
Standards
UL Recognized, CSA Certified
Termination
Screw
Type
Limit
Voltage Rating
600 V
Overview
Roller Plunger Actuator Switches
Enclosed basic switches are known for high precision and low cost. The BZE6 line is the most popular enclosed basic switch line used in industry today.
Features
Momentary or Maintained Contact
Cast Zinc Housing
Side or Flange Mount Options
Gold Contacts and Low Temp (-40°C)
Specifications
#6 Mounting Screws, Typical
UL Recognized, File #E12252
CSA Certified, File #LR41372
Sealing: E6 Style (NEMA 1), V6 Style (NEMA 1,3)
Operating Temperature: -25° to +160°F
BZE6 Series Are CE Approved
Enclosed basic switches are known for high precision and low cost. The BZE6 line is the most popular enclosed basic switch line used in industry today.
Features
Specifications