Honeywell BZE6-2RN28
Limit Switch, Medium Duty, Enclosed Switch, Compact, Roller Lever, BZE6 Series
Mfr. Part #: BZE6-2RN28 / RS Stock #: 70120090
Price
Qty.
Standard Price
1
$226.03
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever One-Way
Case Material
Zinc Die Cast
Contact Form
1 CO
Current Rating
15 A
Family Name
E6/V6 Series
Head Type
Side Plunger Head
IP Rating
IP54
Mounting Type
Side Mount
Number of Poles
1
Number of Positions
2
Special Features
Boot Seal
Standards
UL Recognized, CSA Certified
Temperature Rating
-32 to +71 C
Termination
Screw
Type
Limit
Voltage Rating
125 V
Overview
2.22 to 5.56 N Operating Force, SPDT Switches Type, Top Roller Arm Actuator, Enclosed Switches
Enclosed basic switches are known for high precision and low cost. The BZE6 line is the most popular enclosed basic switch line used in industry today.
Features
Momentary or Maintained Contact
Cast Zinc Housing
Side or Flange Mount Options
Gold Contacts and Low Temp (-40°C)
Specifications
#6 Mounting Screws, Typical
UL Recognized, File #E12252
CSA Certified, File #LR41372
Sealing: E6 Style (NEMA 1), V6 Style (NEMA 1,3)
Operating Temperature: -25° to +160°F
BZE6 Series Are CE Approved
Enclosed basic switches are known for high precision and low cost. The BZE6 line is the most popular enclosed basic switch line used in industry today.
Features
Specifications