Location: 
All Products

Honeywell BZE6-2RN

Honeywell - BZE6-2RN - Enclosed Switch,  Compact,  Straight Plunger SPDT,  Side Mounting,  Seal Boot View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Enclosed Switch, Compact, Straight Plunger SPDT, Side Mounting, Seal Boot
Mfr. Part#:
BZE6-2RN

Allied Stock#: 70119204

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$60.55 (Each)
1$60.550
5$58.130
25$55.100
50$47.230
Availability

835 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: BZ Series
Case Material: Zinc Die-Cast
Contact Form: SPDT
Current, Rating: 0.5
Force, Operating: 9 to 24 Oz.
IP Rating: IP66
Material, Casing: Zinc Die-Cast
Mounting Type: Side
Number of Poles: 1 Pole
Number of Positions: 2
Standards: UL Recognized, CSA Certified
Temperature Rating: -32 to +71 °C
Termination: Screws
Type: Limit

Overview

Enclosed Switch, Top Plunger Actuator, 9 to 24 Operating Force

Enclosed basic switches are known for high precision and low cost. The BZE6 line is the most popular enclosed basic switch line used in industry today.

Features
  • Momentary or Maintained Contact
  • Cast Zinc Housing
  • Side or Flange Mount Options
  • Gold Contacts and Low Temp (-40°C)

    Specifications
  • #6 Mounting Screws, Typical
  • UL Recognized, File #E12252
  • CSA Certified, File #LR41372
  • Sealing: E6 Style (NEMA 1), V6 Style (NEMA 1,3)
  • Operating Temperature: -25° to +160°F
  • BZE6 Series Are CE Approved
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.