Location: 
All Products

Honeywell BZ-2RW863-A2

Honeywell - BZ-2RW863-A2 - Standard Switch,  Basic,  SPDT,  15 Amps,  1 Operating Force,  Screw Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Standard Switch, Basic, SPDT, 15 Amps, 1 Operating Force, Screw Terminals
Mfr. Part#:
BZ-2RW863-A2

Allied Stock#: 70119131

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$9.62 (Each)
1$9.620
10$9.330
25$9.050
50$8.780
Availability

1518 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Flat Lever
Brand/Series: BZ Series
Contact Form: SPDT
Current Rating: 15Amps
Force, Operating: 1.00 Oz.
Material, Casing: High Grade Phenolic
Material, Contact: Fine Silver
Mounting Hole Size: 0.14 "
Mounting Type: Mounting holes will accept pins or screws of 0.139 in. maximum diameter on 1.000 in. plus or minus 0.002 centers.
Standards: UL Recognized
Termination: Screws
Type: Basic
Voltage Rating: 125VAC VAC

Overview

Straight Lever Standard Basic Switches

BZ/BA Series Standard Basic Switches are used for simple or precision on/off application needs. DT Series Standard Basic Switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.

Specifications
  • Operating Force as Low as 4 Oz.
  • Sensitive Differential Travel as Low as 0.0002"
  • Power Load Switching Capabilities Up to 25 A
  • Motor Load Capability Up to 2 HP @ 250 VAC
    Features
  • Momentary or Maintained Contact Options
  • Variety of Actuating Options
  • Optional Sealed Plungers
  • UL Recognized, CSA Certified (25 Amp Version)
  • CE and ENEC (Except 25 Amp Version)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.