Location: 
All Products

Honeywell BZ-2RQ1-A2

Honeywell - BZ-2RQ1-A2 - Large Switch,  Basic,  Precision Snap Acting,  SPDT,  Bushing Mount,  Screw Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Large Switch, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal
Mfr. Part#:
BZ-2RQ1-A2

Allied Stock#: 70119118

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$10.89 (Each)
1$10.890
5$10.460
10$9.910
25$9.040
50$7.620
100$6.540
Availability

5084 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: BZ Series
Contact Form: SPDT
Current Rating: 15Amps
Force, Operating: 9-13 Oz.
Material, Casing: General Purpose Phenolic
Material, Contact: Silver
Mounting Hole Size: 0.14 "
Mounting Type: Mounting holes will accept pins or screws of 0.139 in. maximum diameter on 1.000 plus or minus 0.002 in. centers.
Movement Differential: 0.0004-0.0020 In.
Over Travel: 0.219 In.
Pre Travel: 0.015 In.
Release Force: 4 Oz. (Min.)
Standards: UL Recognized, CSA Certified
Temperature Rating: 204 °C
Termination: Screws
Voltage Rating: 125VAC VAC

Overview

Standard large basic precision snap acting switch with overtravel plunger.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.