Honeywell BAF1-2RN2-RH
Snap Action Limit Switch, Roller Lever, Die Cast Aluminum, NO/NC, 480V
Mfr. Part #: BAF1-2RN2-RH / RS Stock #: 70119209
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$371.67
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Contact Form
1 CO
Current Rating
0.5 A
Head Type
Side Plunger Head
Mounting Hole Size
0.265 in
Number of Poles
1
Number of Positions
2
Operating Force
8.9 N max
Standards
UL Recognized, CSA Certified
Temperature Rating
-32 to +71 C
Termination
Screw
Type
Limit
Overview
Limit and Enclosed Switch.
The elastomer boot protects the actuating mechanism and the internal basic switch from contaminants.
Features
Right or Left Hand Mounting
Cast Zinc Housing
Seal Gasket Between the Cover Plate and the Enclosure
Captive Cover Screws
Specifications
Up to 20 A Capacity
UL Recognized, File #E12252
CSA Certified, File #LR41372
Sealing: NEMA 1,3,4,13
Operating Temperature: -25° to +160°
The elastomer boot protects the actuating mechanism and the internal basic switch from contaminants.
Features
Specifications