Location: 
All Products

Honeywell BA-2RV-A2

Honeywell - BA-2RV-A2 - SPDT Straight Lever Microswitch,  20 A @125 V ac View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell SPDT Straight Lever Microswitch, 20 A @125 V ac
Mfr. Part#:
BA-2RV-A2

Allied Stock#: 70120121

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$13.56 (Each)
1$13.560
5$13.020
25$12.330
50$10.570
100$8.810
Availability

122 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Flat Lever
Brand/Series: BA Series
Contact Form: SPDT
Current Rating: 20Amps
Force, Operating: 2.50 Oz.
Material, Casing: High Grade Phenolic
Mounting Hole Size: 0.14 "
Mounting Type: Mounting holes will accept pins or screws of 0.139 in. maximum diameter on 1.000 in. plus or minus 0.002 centers.
Standards: UL Listed, CSA Certified, CE Marked
Termination: Screws
Type: Basic
Voltage Rating: 125VAC VAC

Overview

Straight Lever Basic Switches

BZ/BA Series Standard Basic Switches are used for simple or precision on/off application needs. DT Series Standard Basic Switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.

Specifications
  • Operating Force as Low as 4 Oz.
  • Sensitive Differential Travel as Low as 0.0002"
  • Power Load Switching Capabilities Up to 25 A
  • Motor Load Capability Up to 2 HP @ 250 VAC
    Features
  • Momentary or Maintained Contact Options
  • Variety of Actuating Options
  • Optional Sealed Plungers
  • UL Recognized, CSA Certified (25 Amp Version)
  • CE and ENEC (Except 25 Amp Version)