Location: 
All Products

Honeywell BA-2RB-A2

Honeywell - BA-2RB-A2 - Standard Switch,  Basic,  SPDT,  20 Amps,  14-22 OPERATING FORCE View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Standard Switch, Basic, SPDT, 20 Amps, 14-22 OPERATING FORCE
Mfr. Part#:
BA-2RB-A2

Allied Stock#: 70119110

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$10.42 (Each)
1$10.420
5$10.000
10$9.480
25$8.640
50$7.290
Availability

943 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: BA Series
Contact Form: SPDT
Current Rating: 20Amps
Force, Operating: 14 to 22
Material, Base: General Purpose Phenolic
Material, Casing: General Purpose Phenolic
Material, Contact: Silver
Mounting Hole Size: 0.14 "
Mounting Type: Mounting holes will accept pins or screws of 0.139 max. diameter on 1.000 in. plus or minus 0.002 in. centers.
Standards: CSA Certified, CE Marked
Termination: Screws
Voltage Rating: 125VAC VAC

Overview

BZ Series Standard Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Low Overtravel Plunger Acutator, Screw Termination, Silver Contacts, UL, CSA, ENEC.