Location: 
All Products

Honeywell AWM5101VN

Honeywell - AWM5101VN - Sensor,  Airflow,  Signal Conditioning,  Amplified,  Threaded Style View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, Airflow, Signal Conditioning, Amplified, Threaded Style
Mfr. Part#:
AWM5101VN

Allied Stock#: 70118715

 RoHS Compliant Part

 

Resources

View AWM5101VN Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$125.35 (Each)
1$125.350
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AWM5000 Series
Function: AirFlow
Output: Voltage
Range, Measurement: 0.18 CFM (5 L/Min.)
Supply Voltage: 15 VDC
Technology: Thermal Conductive
Termination: Connector
Type: Airflow
Voltage, Switching: 5 VDC

Overview

The AWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2O.The microbridge chip is in direct contact with the flow stream, greatly reducing the possibility of error due to orifice or bypass channel clogging.

The rugged plastic package has been designed to withstand common mode pressures up to 50 psi, and the small sensing element allows 100 g of shock without compromising performance. The included "AMP" compatible connector provides realiable connection in demanding applications.

Each AWM5000 sensor contains circuitry which performs amplification, linearization, temperature compesnsation, and gas calibration. A 1 to 5 VDC linear output is possible for all listins regardless of flow range (5, 10, 15, or 20 SLPM) or calibration gas (nitrogen, carbon dioxide, nitrious oxide, or argon). All calibration is performed by active laser.

Features
  • Linear voltage output
  • Venturi design
  • Remote mounting capability
  • Active laser trimming for improved interchangeability
  • Separate gas calibration types: Ar (Argon), N2 (Nitrogen), or CO2 (carbon dioxide)

    Potential Applications
  • Damper control for heating, ventilation, and air conditioning systems
  • Gas analyzers
  • Low vacuum control
  • Process control
  • Medical respirators and ventilators
  • Oxygen concentrators
  • Leak detection equipment
  • Vent hoods
  • Anesthesia control
  • Gas metering
  • Gas chromatography