Honeywell ASDXRRX005PD2A5
Sensor, Differential, Pressure, 0 psi to 5.0 psi Digital Output, ASDX-DO Series
Mfr. Part #: ASDXRRX005PD2A5 / RS Stock #: 70120630
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±2 %
Body Style
Dual Port, Same Side
Features
Temperature Compensated
Function
Pressure
Gauge Port Size
Male - 0.09 (2.31) Tube, Dual In. (mm)
Maximum Pressure Measured
+/-10 (+/-68.95) PSI (kPa)
Measurement Range
5 psi
Measurement Units
psi
Mounting Type
PCB Mount
Operating Pressure
5 (34.47) PSI (kPa)
Operating Temperature
-20 to 105 °C
Output
0.5-4.5 V
Output Type
I2C
Package Type
8-DIP Module
Port Style
Barbless
Series
ASDX Series
Supply Voltage
3.3-5 VDC
Technology
Piezoelectric
Termination
Through Hole
Type
Differential
Overview
The ASDX Digital Output Series pressure sensors are fully calibrated and temperature compensated with on-board Application Specific Integrated Circuitry (ASIC). These DIP (Dual In-line Package) sensors provide digital correction of sensor offset, sensitivity, temperature coefficients and non-linearity and are designed for use with non-corrosive, non-ionic working fluids such as air and dry gases. The ASDX Series uses either SPI I2C-compatible protocol, which allows easy interfacing to most commonly used microcontrollers and microprocessors, without additional components and electronic circuitry. Sensor output is a corrected pressure value in hexadecimal format with 12-bit resolution. Features: ASIC Enhanced Output Wide Compensated Temperature Range: 0°C to+ 85°C (+32°F to +185°F) Available in Absolute, Differential and Gage Types Pressure Ranges: From 0 psi to 1 psi through 0 psi to 30 psi Accuracy: ±2% Max. Full Scale Span Response Time of 1 ms Typical Applications: Medical Equipment Pneumatic Controls HVAC Controls Barometry