Location: 
All Products

Honeywell ASCX30DN

Honeywell - ASCX30DN - 0 to 30 psid,  0-5 Vdc output View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell 0 to 30 psid, 0-5 Vdc output
Mfr. Part#:
ASCX30DN

Allied Stock#: 70120517

 RoHS Compliant Part

Resources

View ASCX30DN Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±1 %
Body Style: 6-Pin SIP
Brand/Series: ASCX Series
Features: Amplified Output, Temperature Compensated
Function: Pressure
Maximum Pressure Measured: 60 (413.69) PSI (kPa)
Mounting Type: PCB
Output: 0.25 V ~ 4.75 V
Output Type: Analog, Voltage
Package Type: 6-SIP Module
Port Size, Gauge: Male - 0.19 (4.8) Tube, Dual In. (mm)
Port Style: Barbless
Pressure, Operating: 30 (206.84) PSI (kPa)
Range, Measurement: 30 PSI
Sensing Mode: Gage
Supply Voltage: 5 VDC
Technology: Piezoelectric
Temperature, Operating: -25 ~ 105 °C
Termination: Solder
Type: Differential

Overview

The ASCX Series is a signal-conditioned version of Honeywell's proven performer and industry leading SCX Series. The amplified ASCX device is in the same package as the SCX but it offers a high level output (4.5 VDC span). This family is fully calibrated and temperature compensated over a range of 0°C to +70°C (+32°F to +158°F) but can be operated from –25°C to +105°C (–13°F to +221°F). They are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Devices are available to measure absolute, differential and gage pressures from 1 psi (ASCX01) up to 150 psi (ASCX150). The absolute devices (A) have an internal vacuum reference and an output voltage proportional to absolute pressure. Differential devices (D) allow application of pressure to either side of the sensing diaphragm and can be used for gage or differential pressure measurements. The ASCX Series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. It provides excellent corrosion resistance and isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. All ASCX devices are calibrated for span to within ±1% (typically ±0.2%) of FSO. The devices are characterized for operation from a single 5 VDC supply although sensitivity is ratio metric to the supply voltage and any DC supply from 5 VDC to 16 VDC is acceptable. The ACSX Series requires very low quiescent current compared to other signal conditioned pressure sensors, thus, this series is ideal for battery-powered applications. The 100 μSec response time makes this series an excellent choice for computer peripherals and pneumatic control applications.

Features:
  • 5.0 VDC Supply
  • High Level Voltage Output
  • Field Interchangeable
  • Calibrated and Temperature Compensated
  • Low Power
  • Offset Adjust

    Typical Applications:
  • Medical Equipment
  • Industrial Controls
  • Pneumatic Controls
  • Similar Products