Honeywell AL111DR

Honeywell Sensor, Load Cell, Pancake, 5000 LBF, Tension Only
Mfr. Part#:
AL111DR

Allied Stock#: 70048487
 

Notes

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1,074.26 (Each)
1$1,074.260
3$1,044.420
6$1,016.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Model 41 is a low profile“pancake” type load cell. These bonded foil, strain gage load cells are engineered to measure loads from 5 to 500,000 lb. The tension/compression Model 41 is designed with the threaded hole running completely through the center of the cell. Model 41 utilizes two stabilizing diaphragms, which are welded to the sensing member to reduce off-center and side-loading effects. Model 41 achieves impressive non-linearity, hysteresis, and repeatability specifications for such applications as tube mills, extruding processes and weighing. Each unit has a welded construction and can be hermetically sealed for added durability. Available with optional 0-5 VDC or 4-20 mA output.