Location: 
All Products

Honeywell AD5721R

Honeywell - AD5721R - BZ Large Basic Switch,  AUX. Actuator,  Roller Lever View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell BZ Large Basic Switch, AUX. Actuator, Roller Lever
Mfr. Part#:
AD5721R

Allied Stock#: 70120117

 RoHS Exempt Product

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$24.35 (Each)
1$24.350
5$23.370
25$22.150
50$18.990
100$15.830
Availability

510 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Nut Size: 6-32 NC Hex
Position Range: 1.25 to 1.62 in. (Operating Adjustable), 1.56 to 1.72 in. (Free Adjustable)
Screw Head Type: Round Head
Screw Size: 6-32 NC x 1.125 in. Round Head Machine

Overview

Round Head Screw, Actuator Switches

Auxiliary actuators adapt the pin plunger-type standard basic switches to many application needs. Mounting hardware is furnished with the actuator. Corrosion Resistance Note: For RoHS compliance reasons the color of the plating will be transitioning to Silver in color throughout 2005.

Features
  • Additional Overtravel
  • Quick, Easy Installation
  • Corrosion Resistance