Location: 
All Products

Honeywell 914CE3-3L1

Honeywell - 914CE3-3L1 - Miniature Pre-Wired Enclosed Switch
Image may be a representation.
See specs for product details.

Honeywell Miniature Pre-Wired Enclosed Switch
Mfr. Part#:
914CE3-3L1

Allied Stock#: 70118666

 RoHS Compliant Part

 

Resources

View 914CE3-3L1 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$83.00 (Each)
15$83.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15 |  Multiples Of: 15

Specifications

Brand Family: CE
Brand/Series: 914CE Series
Case Material: Glass-Filled Polyamide
Contact Form: SPDT
Material, Contact: Nickel Silver
Material, Spring: Stainless Steel
Operating Force: 4 Oz. (Max.)
Over Travel: 200 N (Max.)
Release Force: 1.5 N (Min.)
Temperature, Operating: -40 to +85 °C
Termination: Leadwires

Overview

The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multidirectional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH™ 914CE products meet UL and CSA standards, as well as European CE requirements.