Location: 
All Products

Honeywell 914CE16-18

Honeywell - 914CE16-18 - Minature Pre-Wired Enclosed Switch - Side Rotary,  lever not included,  18' leads View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Minature Pre-Wired Enclosed Switch - Side Rotary, lever not included, 18' leads
Mfr. Part#:
914CE16-18

Allied Stock#: 70399477

 RoHS Compliant Part

 

Resources

View 914CE16-18 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$130.71 (Each)
1$130.710
5$120.250
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: CE
Brand/Series: 914CE Series

Overview

The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multidirectional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH™ 914CE products meet UL and CSA standards, as well as European CE requirements.