Location: 
All Products

Honeywell 8LS3

Honeywell - 8LS3 - Limit Switch,  Compact,  Actuator-Low Force Rod Rotary,  2 Circuit Double Break View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Limit Switch, Compact, Actuator-Low Force Rod Rotary, 2 Circuit Double Break
Mfr. Part#:
8LS3

Allied Stock#: 70119216

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$172.25 (Each)
1$172.250
5$158.470
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Omnidirectional Rod
Brand/Series: LS Series
Contact Form: DPDT
Current Rating: 0.8 A A
Material: Zinc Die-Cast (Housing)
Mounting Hole Size: 0.192 "
Number of Poles: 2 Pole
Number of Positions: 2
Operating Force: 5 Oz. (Max.)
Special Features: Spring Rod
Temperature, Operating: -29 to 71 °C
Termination: Screws
Type: Limit

Overview

Enclosed Switches Series LS Wobble - Spring Rod

The Compact LS has a long record of successful performance in industrial applications. The LS fits in many places too small for any other fully adjustable limit switch.

Features
  • Wide Choice of Operating Heads and Actuators
  • Captive Screws
    Specifications
  • Field Adjustable Rotary Motion Actuators Through 360°
  • Sealing: NEMA 1, 3, 4, 6, 13