Honeywell 8LS152
Limit Switch, Wobble Coil Spring, 1NC/1NO, Snap Action, Compact, Non Plug-In
Mfr. Part #: 8LS152 / RS Stock #: 70119219
Price
Qty.
Standard Price
1
$327.71
Additional Inventory
On order:
30
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Coil Spring
Contact Form
1 NC + 1 NO
Current Rating
10 A
Head Type
Wobble Head
Type
Limit
Type Port
1/2-14 NTP
Voltage Rating
120 V ; 240 V ; 480 V ; 115 V ; 230 V ; 550 V
Overview
LS Medium Duty Limit Switches
The LS limit switch series from Honeywell has a long record of successful performance in industrial applications. The LS miicro switch fits in many places too small for any other dully adjustable limit switch. The 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.
The LS limit switch series from Honeywell has a long record of successful performance in industrial applications. The LS miicro switch fits in many places too small for any other dully adjustable limit switch. The 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.