Location: 
All Products

Honeywell 87941-08

Honeywell - 87941-08 - Push Button Switch,  22 (Dia)mm,  DPST,  Panel Mount,  Pull to Reset,  Push to Lock View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Push Button Switch, 22 (Dia)mm, DPST, Panel Mount, Pull to Reset, Push to Lock
Mfr. Part#:
87941-08

Allied Stock#: 70111545
 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$34.81 (Each)
1$34.810
5$33.420
25$31.680
50$27.150
100$22.620
Availability

133 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round Mushroom
Brand/Series: 8794 Series
Color, Actuator: Red
Contact Form: DPST-NO
Current Rating: 20 A
Mounting Type: Panel Mount/Rear
Special Features: Sealed - Fully
Termination: Screw Terminal
Type: Emergency Stop
Voltage Rating: 14 VDC

Overview

Push/Pull Switches 8794 Series
These Push/Pull switches have been designed to be robust, environmentally sealed and with sliding switches incorporating two circuits with multiple combinations. When the switch knob is operated the sliding contacts provide a positive closure and opening function. They have a dual O-ring design helping to protect the contact chamber from any moisture or other contaminants. Potential Applications: Construction Agricultural Marine Material handling Machine tools Mining