Honeywell 85098-03
COUNTER 5 CHAR 5-110V PANEL MT
Mfr. Part #: 85098-03 / RS Stock #: 70111598
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CSA, UL
Casing Material
Chrome Bezel
Connection Type
Screw
Dimensions, Cutout, Inches
2.5 (Dia.) in.
Display Type
Digital
Function
Hour Meter
Maximum Opening Temperature
85 °C
Measurement Range
0 to 10000 hr.
Minimum Operating Temperature
-40 °C
Mounting Type
3 Screw
Number of Digits
6 Digits
Primary Type
Electromechanical
Series
85000 Series
Supply Voltage
10 to 80 VDC VDC
Temperature Range
-40 to +85 °C
Type
Electromechanical
Overview
The 85000 Series of DC hour meters from Honeywell indicates when it is time to service equipment, helping you decrease downtime and increase maintenance efficiency. A technically advanced quartz package provides a highly reliable drive mechanism, an improved odometer gear train, and a snap-together integrated chassis. Every Quartz Plus meter passes 100% function, burn-in, and timing accuracy tests before shipping.
DC Hour Meters from Honeywell feature:
Operating time indicators in hours and tenths; automatically recycles to zero
Broad temperature tolerances
Precision built relay-driven odometers
Excellent vibration and shock resistance
Totally sealed cases for increased durability
Quality you can count on from Hobbs branded products
Reliable performance in applications such as material handling, agricultural and construction equipment, office equipment, recreational vehicles, and medical equipment
DC Hour Meters from Honeywell feature: