Location: 
All Products

Honeywell 85097-02

Honeywell - 85097-02 - Meter,  Hour,  Quartz,  3 Screw Mount, 10-80 VDC, 1/4 Inch Blade Termination View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Meter, Hour, Quartz, 3 Screw Mount, 10-80 VDC, 1/4 Inch Blade Termination
Mfr. Part#:
85097-02

Allied Stock#: 70111607

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$29.65 (Each)
1$29.650
10$28.170
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.02% %
Approvals: CSA Recognized, UL
Brand/Series: 85000 Series
Connection Type: Blade Terminal
Dimensions, Cutout, Inches: 2 (Dia.) in.
Display Digit Height: 3 mm
Display Type: Digital
Function: Hour Meter
Input Type: Voltage
Material, Casing: Polyester
Measuring Range: 0 to 10000 hrs.
Mounting Type: Panel
Number of Digits: 6
Primary Type: Electromechanical
Range, Measurement: 0 to 10000 hr.
Supply Voltage: 10 to 80 VDC VDC
Temperature Range: -40 to +85 °C
Temperature, Opening, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Type: Electromechanical

Overview

The 85000 Series of DC hour meters from Honeywell indicates when it is time to service equipment, helping you decrease downtime and increase maintenance efficiency. A technically advanced quartz package provides a highly reliable drive mechanism, an improved odometer gear train, and a snap-together integrated chassis. Every Quartz Plus meter passes 100% function, burn-in, and timing accuracy tests before shipping.
DC Hour Meters from Honeywell feature:
  • Operating time indicators in hours and tenths; automatically recycles to zero
  • Broad temperature tolerances
  • Precision built relay-driven odometers
  • Excellent vibration and shock resistance
  • Totally sealed cases for increased durability
  • Quality you can count on from Hobbs branded products
  • Reliable performance in applications such as material handling, agricultural and construction equipment, office equipment, recreational vehicles, and medical equipment