Location: 
All Products

Honeywell 85094-12

Honeywell - 85094-12 - Meter,  Hour,  Quartz,  2-Screw Mount,  10-80 VDC,  1/4 Inch Blade Termination View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Meter, Hour, Quartz, 2-Screw Mount, 10-80 VDC, 1/4 Inch Blade Termination
Mfr. Part#:
85094-12

Allied Stock#: 70111605

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$50.97 (Each)
1$50.970
5$48.930
25$46.380
50$39.760
100$33.130
Availability

194 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.02% %
Approvals: CSA Recognized, UL
Brand/Series: 85000 Series
Connection Type: Blade Terminal
Dimensions: 2.13" L x 1.26" H x 2.44" D
Dimensions, Cutout, Inches: 1.45 x 0.95 in.
Display Digit Height: 3 mm
Display Type: Digital
Function: Hour Meter
Input Type: Voltage
Material, Casing: Polyester
Measuring Range: 0 to 10000 hrs.
Mounting Type: Panel
Number of Digits: 6
Primary Type: Electromechanical
Range, Measurement: 0 to 10000 hr.
Supply Voltage: 10 to 80 VDC VDC
Temperature Range: -40 to +85 °C
Temperature, Opening, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Type: Electromechanical

Overview

The 85000 Series of DC hour meters from Honeywell indicates when it is time to service equipment, helping you decrease downtime and increase maintenance efficiency. A technically advanced quartz package provides a highly reliable drive mechanism, an improved odometer gear train, and a snap-together integrated chassis. Every Quartz Plus meter passes 100% function, burn-in, and timing accuracy tests before shipping.

DC Hour Meters from Honeywell feature:
  • Operating time indicators in hours and tenths; automatically recycles to zero
  • Broad temperature tolerances
  • Precision built relay-driven odometers
  • Excellent vibration and shock resistance
  • Totally sealed cases for increased durability
  • Quality you can count on from Hobbs branded products
  • Reliable performance in applications such as material handling, agricultural and construction equipment, office equipment, recreational vehicles, and medical equipment
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.