Location: 
All Products

Honeywell 76073-00000300-01

Honeywell - 76073-00000300-01 - Pressure Switch,  35 PSI,  Dual Circuit (NO/NC),  1/8-27 NPT Fitting,  Screw Term. View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Pressure Switch, 35 PSI, Dual Circuit (NO/NC), 1/8-27 NPT Fitting, Screw Term.
Mfr. Part#:
76073-00000300-01

Allied Stock#: 70111546
 

Resources

View 76073-00000300-01 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$30.54 (Each)
1$30.540
6$28.670
15$26.840
25$25.470
50$24.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 5000 Series
Function: Dual circuit, one adjustable circuit. Note: The NC circuit is the reference circuit for the dual circuit switch; the normally open circuit is not adjusted. Expected deadband between the NC and NO circuits is 15 PSI.
Primary Type: Pressure Sensor
Special Features: Factory reference circuit set to 35 PSI and adjustable circuit may be set between 25 to 50 PSI plus or minus 5 percent.
Supply Voltage: 24 VDC
Termination: Screws

Overview

The 5000 Series switch is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a Kapton diaphragm for compatibility with a wide variety of fluids. Various termination options include screws, quick connect tabs and Metri-Pack sealed connectors. Among the outstanding design benefits are its durable construction, compact size, and enhanced set point integrity.