Location: 
All Products

Honeywell 76053-00000350-01

Honeywell - 76053-00000350-01 - SF Pressure PS N/O 5000 SCREW (35 PSI) View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell SF Pressure PS N/O 5000 SCREW (35 PSI)
Mfr. Part#:
76053-00000350-01

Allied Stock#: 70399408

 RoHS Compliant Part

 

Resources

View 76053-00000350-01 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$22.09 (Each)
1$22.090
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 5000 Series
Maximum Pressure Measured: 500 (3447.38) PSI (kPa)
Output Type: SPST-NO
Package Type: Cylinder
Port Size, Gauge: Male - 1/8 (3.18) NPT In. (mm)
Port Style: Threaded
Pressure, Operating: 35 (241.32) PSI (kPa)
Temperature, Operating: -40 ~ 250 °C
Type: Switch

Overview

The perfect choice for those demanding pressure switch applications. Hobbs 5000 Series pressure switches incorporate direct-action blade contacts for reliable, consistent switching. The polyimide film diaphragm is compatible with a wide variety of fluids. Ideal for oil and air pressure applications where automotive-style switches won't hold up. Available in normally-open (NO) normally-closed (NC) and dual-circuit (D.C.) electrical contact settings. Note: Dual circuit switches contain one set of normally-open and one set of normally-closed contacts. The set point is determined by the NC circuit. The deadband between the two sets of contacts can range from 2.5 psi for 4 psi set point switches, to 23 psi for 60 psi set point switches.Switches are designed for use with motor oils, hydraulic and transmission oils, jet fuels and other similar hydrocarbon media. They are not recommended for use with hot water, strong acids or high pH fluids. Suitability of application is the responsibility of the user. Do not install in areas of extreme heat or vibration. Avoid installing near exhaust manifolds, mufflers, open flames or other potential sources of media ignition. Always install by using wrench on hex base.Features:
  • Contacts: Silver Alloy, Gold-Plated
  • Temperature Range: –40°F to +250°F (–40°C to +120°C)
  • Operating Pressure: 150 psi for 4, 10 and 15 psi Set Points (250 psi for 60 psi Set Points)
  • Burst Pressure: 750 psi for 4, 10 and 15 psi Set Points (1250 psi for 60 psi Set Points)
  • Proof Pressure: 500 psi
  • Electrical Ratings: Resistive — 15 A @ 6 VDC, 8 A @ 12 VDC, 4 A @ 24 VDC; Inductive — 1 A @ 120 VAC, 0.5 A @ 240 VAC