Location: 
All Products

Honeywell 73JA5K

Honeywell - 73JA5K - Potentiometer, Wirewound, Rest 5K Ohms, Panel, 10 Turns, Pwr-Rtg 2W View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Potentiometer, Wirewound, Rest 5K Ohms, Panel, 10 Turns, Pwr-Rtg 2W
Mfr. Part#:
73JA5K

Allied Stock#: 70153053
 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$20.81 (Each)
1$20.810
Availability

297 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 3600 °
Brand/Series: 73J Series
Diameter, Shaft: 0.25 "
Dimensions: 0.875" Dia. x 0.75" L
Linearity: ±0.25 %
Material, Element: Wirewound
Mounting Type: Panel Mount
Number of Turns: 10
Power Rating: 2 W
Resistance: 5 Kilohms
Rotational Life: 50000 Cycles
Taper: Linear
Temperature, Operating, Maximum: +120 °C
Temperature, Operating, Minimum: -40 °C
Terminal Type: Solder Lug
Termination: Solder Lug
Thread Length: 0.375in. x 32 NEF-2A
Tolerance: ±5 %
Type: Potentiometer

Overview

73 Series Precision Potentiometer

The 73 series is a 2 watt precision 10-turn potentiometer. The 73JB is the economical version of the 73JA, offering all the electrical features of the 73JA, but employing a long life nylon shaft construction. The 73JB has a metal bushing with glass filled black nylon shaft. The 73JA has a stainless steel shaft and metal bushing. Both shafts are 1/4" dia, 13/16" long FMS and have 5/16" plain threaded bushing, screwdriver slots, and 50,000 cycles rotational life. End resistance is 0.3% of total resistance or 1 Ω, whichever is greater. 5% tolerance. 500 WV max.
The 73 Series is a 2 watt precision 10-turn potentiometer. The 73JB is the economical version of the 73JA, offering all the electrical features of the 73JA, but employing a long life nylon shaft construction. The 73JB has a metal bushing with glass filled black nylon shaft. The 73JA has a stainless steel shaft and metal bushing. Both shafts are 1/4" dia, 13/16" long FMS and have 5/16" plain threaded bushing, screwdriver slots, and 50,000 cycles rotational life. End resistance is 0.3% of total resistance or 1 Ω, whichever is greater. 5% tolerance. 500 WV max. Stop Torque: 75 oz.-in. Power Rating: 2 watts @ 70°C.
0.312 in. bushing length, slotted shaft ending, 500 V working voltage.