Location: 
All Products

Honeywell 6PA63

Honeywell - 6PA63 - Limit Switch;  Stainless Steel;  0.25 in.;  Lever View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Limit Switch; Stainless Steel; 0.25 in.; Lever
Mfr. Part#:
6PA63

Allied Stock#: 70120020

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$43.42 (Each)
1$43.420
5$41.690
25$39.520
50$33.870
Availability

73 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rod Lever
Brand/Series: LS Series
Material: Stainless Steel
Material, Actuator: Steel
Switch Type: Lever
Width: 0.25" <1/4> (6.4mm)

Overview

LS Limit Lever Switches

The Compact LS has a long record of successful performance in industrial applications. The LS fits in many places too small for any other fully adjustable limit switch.

Features
  • Wide Choice of Operating Heads and Actuators
  • Captive Screws
    Specifications
  • Field Adjustable Rotary Motion Actuators Through 360°
  • Sealing: NEMA 1, 3, 4, 6, 13