Location: 
All Products

Honeywell 58C15K

Honeywell - 58C15K - Potentiometer,  Wirewound,  Rest,  5K Ohms,  4W,  Shaft Diameter 0.25 Inch View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Potentiometer, Wirewound, Rest, 5K Ohms, 4W, Shaft Diameter 0.25 Inch
Mfr. Part#:
58C15K

Allied Stock#: 70153087

 RoHS Compliant Part

Resources

View 58C15K Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Angle, Mechanical: 300 °
Brand/Series: 58C Series
Diameter, Shaft: 0.25 "
Dimensions: 1.69" Dia. x 25/32" L
Linearity: ±2 %
Material, Element: Wirewound
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 4 W
Resistance: 5 Kilohms
Rotational Life: 25000 Cycles
Shaft Style: Slotted
Taper: Linear
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solder Lug
Tolerance: ±5 %
Type: Potentiometer
Voltage, Operating: 350 V (Max.)

Overview

Potentiometers, Nickel-Plated Brass Material Slotted, Resistance Value 10 Ohms to 50 Killoohms

58C Series potentiometers are an industrial grade 4-watt potentiometer. 58C1 Series has 1/4" dia., 2" long round shaft FMS with 3/8" long bushing with 3/8-32 NEF-2A threads. Specifications. Operating Temperature: -55°C to +105°C. Tolerance: 5%. Standard Effective Rotation: 280°. Electrical Rotation: 300°.