Honeywell 58C12500
Potentiometer Wirewound Power 4W Power 2.5K Ohms Shaft Dia 0.25 In. 58 Series
Mfr. Part #: 58C12500 / RS Stock #: 70153020
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Linearity
2 %
Mechanical Angle
300 °
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
4 W
Primary Type
Potentiometers
Resistance
2.5 kOhms
Series
58 Series
Shaft Diameter
0.25 In.
Taper
Linear
Type
Rotary
Overview
58C Series potentiometers are an industrial grade 4-watt potentiometer. 58C1 Series has 1/4" dia., 2" long round shaft FMS with 3/8" long bushing with 3/8-32 NEF-2A threads. Specifications. Operating Temperature: -55°C to +105°C. Tolerance: 5%. Standard Effective Rotation: 280°. Electrical Rotation: 300°.