Location: 
All Products

Honeywell 53C310K

Honeywell - 53C310K - Potentiometer, Cnd Pl, Rest 10 Kilohms, Panel, Linear, Pwr-Rtg 2W, Shaft Dia 0.25In View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Potentiometer, Cnd Pl, Rest 10 Kilohms, Panel, Linear, Pwr-Rtg 2W, Shaft Dia 0.25In
Mfr. Part#:
53C310K

Allied Stock#: 70153119
 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$10.42 (Each)
1$10.420
5$10.000
10$9.480
25$8.650
50$7.290
100$6.240
Availability

6284 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 312 °
Brand/Series: 53C Series
Diameter, Shaft: 0.25 "
Dimensions: 1.094" Dia. x 0.56" L
Linearity: ±5 %
Material, Element: Conductive Plastic
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 2 W
Resistance: 10 Kilohms
Rotational Life: 25000 Cycles
Taper: Linear
Temperature, Operating, Maximum: +120 °C
Temperature, Operating, Minimum: -55 °C
Termination: Lugs
Tolerance: ±10 %
Type: Potentiometer

Overview

Crafted of the finest materials available to insure long, reliable service. Provides extra long life with very low noise level. Rated 2 watts. Precision construction is completely enclosed. Conductive plastic element. RV4L and 53C2 designate 5⁄8" screwdriver slotted shaft FMS with 1⁄2" split locking bushing. RV4N and 53C3 designate 7⁄8" screwdriver slotted shaft FMS with 3⁄8" long bushing. 53C1 designates 2" long round shaft FMS with 3⁄8" long bushing. All have 1⁄4" diameter shaft. Average Shipping Weight: 4 Oz.
Specifications. Resistance Tolerance: 100 to 1 Meg — ±10%; over 1 Meg — ±20%. Rotation: 312° ±3%. End Resistance: Per MIL-R-94. Working Voltage: 500 VDC across end terminals. Linear taper.