Honeywell 43C110
Potentiometer Wirewound Rest 10 Ohms Panel 1 Turn Pwr-Rtg 43 Series
Mfr. Part #: 43C110 / RS Stock #: 70153019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.17
5
$40.48
25
$38.37
50
$32.89
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Linearity
2 %
Maximum Operating Temperature
105 °C
Mechanical Angle
300 °
Minimum Operating Temperature
-55 °C
Mounting Type
Bushing Mount
Number of Turns
1
Operating Voltage
310 V (Max.) V
Power Rating
2 W
Primary Type
Potentiometers
Resistance
10 Ohms
Rotational Life
25000 Cycles
Series
43 Series
Shaft Diameter
0.25 In.
Shaft Style
Slotted
Taper
Linear
Termination
Solder Lug
Tolerance
±5 %
Type
Rotary
Overview
Potentiometers, Nickel-Plated Brass Material Slotted, Resistance Value 10 Ohms to 50 Killoohms
The Series 43 wirewound potentiometers are both economical and versatile. The 43C1 has a 1/4" diameter, 2" long FMS shaft in a 3/8" long bushing with 3/8-32-NEF-2A threads. The 43C2 has a 1/4" diameter, 5/8" long FMS screwdriver slotted shaft in a 1/2" long split locking bushing with 3/8-32-NEF-2A threads. Electrical and Mechanical Rotation: 300°±5°. Resistive Tolerance: ±5%. Operating Temperature Range: -55°C to +105°C.
The Series 43 wirewound potentiometers are both economical and versatile. The 43C1 has a 1/4" diameter, 2" long FMS shaft in a 3/8" long bushing with 3/8-32-NEF-2A threads. The 43C2 has a 1/4" diameter, 5/8" long FMS screwdriver slotted shaft in a 1/2" long split locking bushing with 3/8-32-NEF-2A threads. Electrical and Mechanical Rotation: 300°±5°. Resistive Tolerance: ±5%. Operating Temperature Range: -55°C to +105°C.