Location: 
All Products

Honeywell 3AC6

Honeywell - 3AC6 - Door Interlock Switch,  15 Amps,  ROD Actuator View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Door Interlock Switch, 15 Amps, ROD Actuator
Mfr. Part#:
3AC6

Allied Stock#: 70120149

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$47.47 (Each)
1$47.470
5$45.570
25$43.200
50$37.030
100$30.860
Availability

128 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: AC Series
Contact Form: SPDT
Current Rating: 15 A A
Function: Door
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Maintained
Standards: UL Recognized
Temperature Rating: -18 to +149 °C
Termination: Screws
Type: Interlock
Voltage Rating: 250 VAC VAC

Overview

AC Series Door Switch, 15 A Current Rating

These switches are designed to cut power when a service door or drawer is opened, helping to protect personnel and equipment. The DM Series of door interlock switches are designed with an attractive yet rugged snap-in panel mount design for easy installation.

Features
  • Pull to Cheat Option Available (Switch Resets When Door Is Closed)
  • DM Versions Offer Quick Connect Terminals Where the Others Offer Screw Terminals