Location: 
All Products

Honeywell 392JB2500

Honeywell - 392JB2500 - Potentiometer, Cnd Pl, Rest 2.5 kOhm, Panel, Linear, Pwr-Rtg 0.5W, Shaft Dia 0.125In View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Potentiometer, Cnd Pl, Rest 2.5 kOhm, Panel, Linear, Pwr-Rtg 0.5W, Shaft Dia 0.125In
Mfr. Part#:
392JB2500

Allied Stock#: 70153336

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$6.35 (Each)
100$6.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Angle, Mechanical: 295 °
Brand/Series: 392 Series
Diameter, Shaft: 0.125 "
Dimensions: 1/2" Dia. x 31/64" L
Linearity: ±5 %
Material, Element: Conductive Plastic
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 0.5 W
Resistance: 2.5 Kilohms
Rotational Life: 50000 Cycles
Rotational Load Life: 50k Cycles
Taper: Linear
Temperature, Operating, Maximum: +120 °C
Temperature, Operating, Minimum: -40 °C
Terminal Type: PC
Termination: Solderable Pins
Tolerance: ±10 %
Type: Potentiometer

Overview

392 Series Industrial Potentiometer, Conductive Plastic Element, PC Terminal, 0.5 W Power Rating

Economical potentiometer designed to meet wave soldering applications for mounting to PC boards. Meets flow solderability and washability test requirements. MIL-R-94 standards apply where applicable. Resistance Tolerance: Linear, up to 1 MΩ ±10%, 1M to 5M ±20%. Tapers, up to 250K ±10%, above 250K to 5M ±20%. Resistance Range: 100 Ω to 5 MΩ, linear; 500 Ω to 2 MΩ, tapered. Power Rating: 0.5 watt maximum continuous power rating for linear taper, but voltage not to exceed rating. Working Voltage: 350 VDC across end terminals, but power not to exceed rating. Linearity: ±5% Independent. Torque Range: 0.20 to 2.0 oz. in. Shafts, Standard: 0.125 dia. Solvent Resistance: Housing resistant to trichlorethylene, chlorethene, NU Freon TMS, Freon TMC, carbon tetrachloride, toluene, MEK ethyleacetate and gasoline. Series 392JA: 7/8" long shaft FMS, screwdriver slotted metal shaft and metal bushing, PC terminals. Series 392JB: 7/8" long shaft FMS, screwdriver slotted plastic shaft and plastic bushing, PC terminals.
The 392JB Series features a 7/8" long shaft FMS, screwdriver slotted plastic shaft and plastic bushing with PC terminals.
These industrial potentiometer have conductive plastic element. And these are useful for medical equipment, telecommunication and manual controls.