Honeywell 36W10K
Trimmer 10% 1000 VAC (Sealevel), 400 VAC (80,000 feet) 0.50 W @85C
Mfr. Part #: 36W10K / RS Stock #: 70153254
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$2.73
1000
$2.60
5000
$2.46
10000
$2.32
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Insulation Resistance
500 V
Mounting Type
Through Hole
Number of Turns
25
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
10 Kiloohms
Termination
PCB Pins
Tolerance
0.1 %
Type
Trimmer
Overview
PCB Mount Trimmer
- Specifications. Per MIL-R-22097 where (para.) is noted. - Series 343P. Low profile, 0.5 Watt. Rectangular cermet. - Effective Travel: 20 turns nominal. - Resistance Tolerance: ?10%. - Power Rating: 0.75 Watt at 70?C. - Stops: Wiper idles against stops. - Weight: 0.04 oz. (1.2 g) maximum. - Series 363 . 3/8", 0.5 Watt Cermet. Effective Travel: 270 nominal. - Resistance Tolerance: 20% (?10% available). - Power Rating: 0.5 Watt at 70?C. - Stops: Solid. - Weight: 0.03 oz. (0.85 g) maximum. - Series 364. 3/8" square, 0.5 Watt. Multiturn cermet. - Effective Travel: 25 turns nominal. - Resistance Tolerance: 10%. - Power Rating: 0.5 Watt at 85?C. - Stops: Contact idles at stops. - Weight: 0.04 oz. (1.13 g) maximum.
Superior Setability and Stability?Temp. Coeff. of ?100% PPM/?C?CRV of 3% or 3 ??Sealed for Cleaning in Common Solvents
- Specifications. Per MIL-R-22097 where (para.) is noted. - Series 343P. Low profile, 0.5 Watt. Rectangular cermet. - Effective Travel: 20 turns nominal. - Resistance Tolerance: ?10%. - Power Rating: 0.75 Watt at 70?C. - Stops: Wiper idles against stops. - Weight: 0.04 oz. (1.2 g) maximum. - Series 363 . 3/8", 0.5 Watt Cermet. Effective Travel: 270 nominal. - Resistance Tolerance: 20% (?10% available). - Power Rating: 0.5 Watt at 70?C. - Stops: Solid. - Weight: 0.03 oz. (0.85 g) maximum. - Series 364. 3/8" square, 0.5 Watt. Multiturn cermet. - Effective Travel: 25 turns nominal. - Resistance Tolerance: 10%. - Power Rating: 0.5 Watt at 85?C. - Stops: Contact idles at stops. - Weight: 0.04 oz. (1.13 g) maximum.