Honeywell 311SM2-T
Basic Switch, Subminiature, 5 Amps, Straight Lever, SM Series
Mfr. Part #: 311SM2-T / RS Stock #: 70120203
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.42
5
$14.19
10
$13.11
20
$11.88
50
$10.95
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Body Style
Subminiature
Casing Material
General Purpose Phenolic
Contact Form
SPDT
Contact Material
Silver Alloy
Current Rating
5 A
Mounting Hole Size
0.088 in
Number of Poles
1
Number of Positions
2
Operating Force
1.1 oz
Operating Temperature
-53 to 121 °C
Special Features
High Temperature
Standards
UL Listed, CSA Certified, CE Marked
Termination
Solder Lugs
Type
Basic
Voltage Rating
250 V
Overview
SM Series Subminiature Basic Switches
SM Series subminiature basic switches are used for simple or precision on/off application needs. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
- Features
Available in Various Voltage and Current Ratings
Variety of Integral and Auxiliary Actuators
Elongated Mounting Hole for Easier Mounting
Cover Securely Cemented to Base
- Specifications
Wear-Resistant Phenolic Base and Cover
Operating Temperature: -65? to +250?F (Standard Construction)
UL Recognized, File #E12252
CSA Certified, File #LR41372
SM Series subminiature basic switches are used for simple or precision on/off application needs. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
- Features
- Specifications