Honeywell 3100 00040372
SPST 1 A, 2 A, 5 A Thermostat, Solder Termination, -29degC +260degC
Mfr. Part #: 3100 00040372 / RS Stock #: 70399458
Price
Qty.
Standard Price
10
$265.91
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
3100 Series Hermetic Thermostats
The 3100 Series from Honeywell consist of a single pole, single throw switch activated by a snap action bimetal disk. Temperature calibrations are pre-set at the factory and each unit is 100% thermally and mechanically inspected. It is manufactured and tested to meet or exceed critical commercial and industrial specifications.
The 3100 Series from Honeywell consist of a single pole, single throw switch activated by a snap action bimetal disk. Temperature calibrations are pre-set at the factory and each unit is 100% thermally and mechanically inspected. It is manufactured and tested to meet or exceed critical commercial and industrial specifications.