Location: 
All Products

Honeywell 3030S20

Honeywell - 3030S20 - Sensor,  High Output,  24in Leads,  910 TO1200 Coil Res.,  190V Output,  20 View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor, High Output, 24in Leads, 910 TO1200 Coil Res., 190V Output, 20
Mfr. Part#:
3030S20

Allied Stock#: 70118453

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$103.57 (Each)
1$103.570
5$99.430
25$94.250
50$80.780
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Cylindrical
Brand/Series: 3030 Series
Function: Speed
Mounting Type: Threaded
Output: Voltage
Technology: Inductive
Termination: Leadwires
Type: Inductive
Voltage, Switching: 190 V

Overview

Completely self-powered, VRS (magnetic) sensors are simple, rugged devices that do not require an external voltage source for operation. They are generally used to provide speed, timing or synchronization data to a display (or control circuitry) in the form of a pulse train.

For speed sensing applications needing higher output voltages. Best for: Low to medium speeds and medium to high impedance loads. Specifications. Housing Material: Stainless-steel.

Features:
  • Self-Powered Operation
  • Error-Free Conversion of Actuator Speed to Output Frequency
  • Simple Installation
  • No Moving Parts
  • Useable Over a Wide Speed Range

    Applications:
  • Engine RPM Measurement
  • Process Speed Measurement
  • Speed Measurement of Pumps, Blowers, Mixers and Fans
  • Class I, Groups A, B, C, D; Class II, Groups E, F, G; Class III
  • Lead Length: 3 Meters
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.