Honeywell 3025A35
Sensor, High Output, 24in Leads, 24 AWG Term., 275-330 Coil Res., 3.5in Thread
Mfr. Part #: 3025A35 / RS Stock #: 70118456
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$127.34
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Function
Speed
Mounting Type
Threaded
Switching Voltage
55 V
Technology
Inductive
Termination
Lead Wires
Type
Inductive
Overview
Completely self-powered, VRS (magnetic) sensors are simple, rugged devices that do not require an external voltage source for operation. They are generally used to provide speed, timing or synchronization data to a display (or control circuitry) in the form of a pulse train.
For speed sensing applications needing higher output voltages. Best for: Low to medium speeds and medium to high impedance loads. Specifications. Housing Material: Stainless-steel.
Features:
Self-Powered Operation
Error-Free Conversion of Actuator Speed to Output Frequency
Simple Installation
No Moving Parts
Useable Over a Wide Speed Range
Applications:
Engine RPM Measurement
Process Speed Measurement
Speed Measurement of Pumps, Blowers, Mixers and Fans
Class I, Groups A, B, C, D; Class II, Groups E, F, G; Class III
Lead Length: 3 Meters
For speed sensing applications needing higher output voltages. Best for: Low to medium speeds and medium to high impedance loads. Specifications. Housing Material: Stainless-steel.
Features:
Applications: