Location: 
All Products

Honeywell 2TL1-10L

Honeywell - 2TL1-10L - Toggle Switch,  2 Pole,  3 POS,  Screw Terminals,  Std Lever,  MS27407-4 View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Toggle Switch, 2 Pole, 3 POS, Screw Terminals, Std Lever, MS27407-4
Mfr. Part#:
2TL1-10L

Allied Stock#: 70988068

 RoHS Compliant Part

 

Resources

View 2TL1-10L Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$85.24 (Each)
1$85.240
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Roller Lever
Brand/Series: TL Series
Contact Form: DPDT
Current Rating: 15A
Mounting Type: Bushing 15/32 in
Number of Positions: 3
Standards: L191: 15 A-125, 250, 277 Vac;
Termination: Screw
Type: Toggle
Voltage Rating: 250VAC

Overview

MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Standard Lever. MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Features:
  • NEMA 3, 3R, 4, 13 and IP67/68 environmental sealing for demanding applications
  • UL recognized, CSA certified, and CE certified for global use 1-, 2-, and 4-pole options to meet a variety of circuitry requirements
  • 2- or 3-position maintained and momentary action to meet circuit and actuator requirements
  • Optional step-case design provides added space between terminals to prevent shorting