Location: 
All Products

Honeywell 2TL1-10A

Honeywell - 2TL1-10A - Toggle Switch DPDT Maintained,  15 A@ 115 V ac,  20 A@ 28 V dc,  Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Toggle Switch DPDT Maintained, 15 A@ 115 V ac, 20 A@ 28 V dc, Panel Mount
Mfr. Part#:
2TL1-10A

Allied Stock#: 70120175

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$49.00 (Each)
1$49.000
5$47.040
25$44.590
50$38.210
Availability

2 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Locking Lever
Application: Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Brand/Series: TL Series
Contact Form: DPDT
Current Rating: 15Amps
Material, Contact: Silver Cadmium Oxide
Mounting Hole Size: 15/32In. In.
Mounting Type: Bushing
Number of Poles: 2 Pole
Number of Positions: 3
Operation: On On On
Seal Type: Environment Proof
Standards: UL Recognized, CSA Certified, CE Approved
Temperature, Operating, Maximum: 160 °F
Temperature, Operating, Minimum: -85 °F
Termination: Screws
Type: Toggle
Voltage Rating: 125VAC

Overview

Honeywell's low-energy TL Series toggle switches were introduced to give designers the option of gold-plated contacts for switching “non-arching” loads. A range of circuitry, sealing levels and sizes provide even more options to maximize flexibility and enhance performance. This popular product line is UL recognized, CSA certified and CE approved as well as customer lauded.
TL toggle switches from Honeywell feature:
  • Silver and/or gold-plated contacts for increased application flexibility
  • High strength for durability in tough conditions
  • Temperature resistant materials to enhance performance in challenging environments
  • Non-tracking case material
  • Quality at a competitive price