Honeywell 2TL1-1
Toggle Switch DPDT Maintained, 15 A at 115 V ac, 20 A at 28 V dc, Panel Mount
Mfr. Part #: 2TL1-1 / RS Stock #: 70119191
Price
Qty.
Standard Price
1
$44.89
5
$41.30
10
$38.16
50
$34.57
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Application
Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Contact Form
DPDT
Contact Material
Silver Cadmium Oxide
Current Rating
15 A
Maximum Operating Temperature
160 °F
Minimum Operating Temperature
-85 °F
Mounting Hole Size
0.47 mm
Mounting Type
Bushing
Number of Poles
2
Number of Positions
3
Operation
ON-OFF-ON
Seal Type
Environment Proof
Standards
UL Recognized, CSA Certified, CE Approved
Termination
Screw Terminal
Type
Toggle
Voltage Rating
125 V
Overview
Honeywell's low-energy TL Series toggle switches were introduced to give designers the option of gold-plated contacts for switching "non-arching" loads. A range of circuitry, sealing levels and sizes provide even more options to maximize flexibility and enhance performance. This popular product line is UL recognized, CSA certified and CE approved as well as customer lauded.
TL toggle switches from Honeywell feature:
Silver and/or gold-plated contacts for increased application flexibility
High strength for durability in tough conditions
Temperature resistant materials to enhance performance in challenging environments
Non-tracking case material
Quality at a competitive price
TL toggle switches from Honeywell feature: