Location: 
All Products

Honeywell 2SS52M

Honeywell - 2SS52M - Sensor;  Magnetoresistive Digital Position;  PC Board;  0.4 Vdc max Output Voltage View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sensor; Magnetoresistive Digital Position; PC Board; 0.4 Vdc max Output Voltage
Mfr. Part#:
2SS52M

Allied Stock#: 70119253
 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$3.72 (Each)
1$3.720
5$3.580
10$3.390
25$3.090
50$2.610
100$2.240
Availability

427 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Radial Lead IC
Brand/Series: 2SS Series
Current, Output: 20 mA
Current, Supply: 11 mA
Current, Switching: 20 mA
Dimensions: 4.5 (L) x 4.5 (L) mm
Function: Proximity
Height: 0.177" (4.5mm)
Length: 0.177" (4.5mm)
Magnetic Type: Omnipolar
Maximum Magnetic Sensor Operating Point: 25 Gs
Minimum Magnetic Sensor Release Point: 4 Gs
Mounting Type: Surface Mount
Number of Pins: 3
Operating Voltage Range: 3.8 to 30 V
Output: Current
Output Type: Current
Package Type: Radial IC-3
Range, Measurement: 25 g
Sensor Type: Position
Supply Voltage: 3.8-30 VDC
Technology: Resistive
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Temperature, Range: -40 to 150 °C
Termination: Surface Mount
Type: Resistive
Typical Magnetic Sensor Hysteresis: 8 Gs
Voltage Range: 3.8-30 V
Voltage, Output: 0.4 V
Voltage, Switching: 0.4 VDC

Overview

2SS Series position sensors have magneto resistive material integrated on silicon and encapsulated in a plastic package. The integrated circuit provides a digital output in response to very low magnetic fields. Though this signal is identical to our digital Hall-effect sensors, it can be achieved by magneto resistive sensors at much greater sensor-to-magnet distances.

Features:
  • Low Gauss Operation Can Extend Sensing Distance to One Inch or More, Depending on Magnet Size
  • Digital Current Sinking Output
  • Omnipolar — Can Be Operated with Either North or South Magnetic Pole
  • Operating Speed: 0 kHz to Over 100 kHz
  • Small Size