Location: 
All Products

Honeywell 2NT1-1

Honeywell - 2NT1-1 - Sealed Switch,  DPDT,  15 Amps,  On-Off-On View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Sealed Switch, DPDT, 15 Amps, On-Off-On
Mfr. Part#:
2NT1-1

Allied Stock#: 70119179

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$14.97 (Each)
1$14.970
5$14.370
25$13.620
50$11.680
Availability

1786 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Bat
Application: Used in construction equipment, agriculture equipment, material handling equipment, factory floor control units and machine tool equipment manufacturers.
Brand/Series: NT Series
Contact Form: DPDT
Current Rating: 15Amps
Material, Body: Thermoplastic
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 3
Operation: On Off On
Termination: Screws
Type: Toggle
Voltage Rating: 115VAC

Overview

Honeywell's NT Series toggle switches simplify installation and enhance panel appearance while providing a broad range of options for circuitry, sealing, size and style. These rugged, cost-effective switches were originally designed to eliminate the need for behind-panel hardware, to provide uniform panel height, and to provide a unique, universal cover seal, all while providing reliable performance.
NT Series toggle switches from Honeywell feature:
  • A raised panel stand-off option for consistent panel height
  • An Easy-Start bushing to ensure proper alignment
  • A panel-to-cover O-ring seal for increased protection
  • Quality at a competitive price