Location: 
All Products

Honeywell 28106

Honeywell - 28106 - HOUR METER,  A/C MULTI RANGE METER
Image may be a representation.
See specs for product details.

Honeywell HOUR METER, A/C MULTI RANGE METER
Mfr. Part#:
28106

Allied Stock#: 70111579

 RoHS Compliant Part

 

Resources

View More from Honeywell >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$24.61 (Each)
144$24.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 144 |  Multiples Of: 24

Specifications

Approvals: CE, CSA, UL
Connection Type: Spade Terminal
Cut Out, Panel: 1.45 L x 0.95 H in.
Depth: 64.8 mm
Dimensions, Cutout, Inches: 36.83 x 24.13 mm
Display Digit Height: 3 mm
Display Type: Digital
Function: Hour Meter
Input Type: Voltage
Measuring Range: 0 to 99999.9 hrs.
Mounting Type: Panel
Number of Digits: 6
Range, Measurement: 0 to 99999.9 hr.
Supply Voltage: 90 to 264 VAC VAC
Temperature Range: -40 to +85 °C
Temperature, Opening, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Type: Electromechanical