Honeywell 24PCAFA6G
Gauge Press Sensor For Nitrogen Gas, Oxygen, Water, 1psi Max Press, 10 V dc
Mfr. Part #: 24PCAFA6G / RS Stock #: 70347150
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$64.43
5
$61.85
10
$59.28
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-1% mA
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
±20 PSI (±137.9 kPa) psi
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
1 PSI
Output
0-45 mV (10V)
Output Type
Wheatstone Bridge
Port Style
Barbless
Supply Voltage
10-12 VDC
Termination
Through Hole
Type Port
Male - 0.2” (5mm) Tube
Overview
strong>Honeywell 24PC/26PC Series Low Pressure Sensors
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity. The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 …C.
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity. The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 …C.