Location: 
All Products

Honeywell 2455RC 9082-467 L250

Honeywell - 2455RC 9082-467 L250 - SPST 15 A Thermostat,  Tab Termination,  0degC +260degC View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell SPST 15 A Thermostat, Tab Termination, 0degC +260degC
Mfr. Part#:
2455RC 9082-467 L250

Allied Stock#: 70385923

 RoHS Compliant Part

 

Resources

View 2455RC 9082-467 L250 Datasheet Datasheet

View More from Honeywell >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.50 (Each)
1$5.500
5$5.280
10$5.010
25$4.570
50$3.850
100$3.300
Availability

21 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2455 Series

Overview

Honeywell manufactures a wide range of 0.5" (12.7 mm) commercial snap-action thermostats for possible use in a wide array of small and major appliances, office copy machines, medical equipment, heat detectors, HVAC equipment and more.


These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings and a wide variety of mounting brackets and terminal options. Each thermostat's design is configured from a base unit, and may be customized for temperature tolerance and mechanical configurations, meeting the customer’s needs for accuracy and exactitude.