Location: 
All Products

Honeywell 2450CM 81000461

Honeywell - 2450CM 81000461 - SPST 15 A,  16 A Thermostat,  Screw Termination,  +52degC +232degC View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell SPST 15 A, 16 A Thermostat, Screw Termination, +52degC +232degC
Mfr. Part#:
2450CM 81000461

Allied Stock#: 70405946

 RoHS Compliant Part

 

Resources

View 2450CM 81000461 Datasheet Datasheet

View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$13.02 (Each)
1$13.020
5$12.500
25$11.850
50$10.150
Availability

69 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2450 Series
Type: Thermostat

Overview

Honeywell manufactures a wide range of 0.5" (12.7 mm) commercial snap-action thermostats for possible use in a wide array of small and major appliances, office copy machines, medical equipment, heat detectors, HVAC equipment and more.


These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings and a wide variety of mounting brackets and terminal options. Each thermostat's design is configured from a base unit, and may be customized for temperature tolerance and mechanical configurations, meeting the customer’s needs for accuracy and exactitude.