Location: 
All Products

Honeywell 20017-14

Honeywell - 20017-14 - Meter,  Mini,  Hour,  AC,  3 Screw Mount, 108-132 VAC, 60 HZ,  8-32 Termination View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Meter, Mini, Hour, AC, 3 Screw Mount, 108-132 VAC, 60 HZ, 8-32 Termination
Mfr. Part#:
20017-14

Allied Stock#: 70111603

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$33.66 (Each)
1$33.660
10$32.650
25$31.670
50$28.240
Availability

132 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.02% %
Approvals: CE, CSA, UL
Brand/Series: 20000 Series
Connection Type: Screw
Cut Out, Panel: 2 " Dia.
Depth: 60.5 mm
Diameter: 2.00 "
Diameter, Hole: 0.125 "
Dimensions: 2.67" H x 2.27" Dia.
Dimensions, Cutout, Inches: 68.6 (Dia.) mm
Display Digit Height: 3 mm
Display Type: Digital
Frequency, Operating: 60 Hz
Function: Hour Meter
Input Type: Voltage
Material, Casing: Polycarbonate
Measuring Range: 0 to 99999.9 hrs.
Mounting Type: Panel
Number of Digits: 6
Power Rating: 3 W
Primary Type: Electromechanical
Range, Measurement: 0 to 99999 hrs.
Shape: Round
Special Features: totally sealed
Standards: UL Recognized, CSA Certified
Supply Voltage: 24, 120, 240 VAC VAC
Temperature Range: -54 to +68 °C
Temperature, Opening, Maximum: 68 °C
Temperature, Operating: –54 to +68 °C
Temperature, Operating, Minimum: -54 °C
Termination: Screw
Type: Electromechanical
Voltage Rating: 108 to 132 VAC

Overview

The 02000 Series of AC hour meters from Honeywell accurately tracks and records elapsed time of equipment operation to simplify and expedite service, maintenance, testing, and other runtime needs. These reliable meters are totally sealed for protection against moisture and dirt, and all parts are in-process inspected to ensure high quality standards.
AC Hour Meters from Honeywell feature:
  • A rugged design for excellent shock, vibration, and temperature resistance in demanding environments
  • 5-digit measurement with automatic recycle to zero
  • Accurate performance with a tolerance of +0.02%
  • Choice of 24, 120 and 240 VAC models (Range ±10%)
  • A variety of styles for size, termination and mounting flexibility
  • UL, CSA, CE and Mil-spec versions
  • Quality you can count on from Hobbs branded products
  • Reliable performance in applications such as material handling, agricultural and construction equipment, office equipment, recreational vehicles, and medical equipment
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.